Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 25000 | $0.008 | $200.00 |
| Total Price | $200.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 25000+ | $0.008 |
| 50000+ | $0.007 |
| 75000+ | $0.006 |
| 125000+ | $0.005 |
| 250000+ | $0.004 |
| 1250000+ | $0.003 |
| 2500000+ | $0.002 |
Full Reel
| Quantity | Price |
|---|---|
| 25000+ | $0.007 |
| 50000+ | $0.006 |
| 75000+ | $0.005 |
| 125000+ | $0.004 |
| 250000+ | $0.003 |
| 625000+ | $0.002 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCR0805-FX-4022ELFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel32K3122
Cut Tape63AK3160
Product RangeCR Series
Technical Datasheet
Resistance40.2kohm
Resistance Tolerance± 1%
Power Rating125mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating150V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
40.2kohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
CR Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

![BOURNS CR0805-FX-4022ELF SMD Chip Resistor, 40.2 kohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose](https://www.newark.com/productimages/standard/en_US/63AK3042-40.jpg)