Print Page
24,840 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.017 |
| 20+ | $0.016 |
| 30+ | $0.014 |
| 50+ | $0.013 |
| 100+ | $0.011 |
| 250+ | $0.008 |
| 500+ | $0.007 |
| 1000+ | $0.006 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$0.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CR0603-FX-6043ELFCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 16AN3133 |
| Product Range | CR Series |
| Resistance | 604kohm |
| Resistance Tolerance | ± 1% |
| Power Rating | 100mW |
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | General Purpose |
| Product Range | CR Series |
| Temperature Coefficient | ± 100ppm/°C |
| Voltage Rating | 75V |
| Product Length | 1.6mm |
| Product Width | 0.8mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 604kohm |
|---|---|
| Power Rating | 100mW |
| Resistor Technology | Thick Film |
| Product Range | CR Series |
| Voltage Rating | 75V |
| Product Width | 0.8mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 1% |
|---|---|
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Type | General Purpose |
| Temperature Coefficient | ± 100ppm/°C |
| Product Length | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Alternatives for CR0603-FX-6043ELF
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

