Print Page
25,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.100 | $0.10 |
| Total Price | $0.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.100 |
| 25+ | $0.012 |
| 100+ | $0.009 |
| 250+ | $0.007 |
| 500+ | $0.006 |
| 1000+ | $0.005 |
| 2500+ | $0.004 |
| 5000+ | $0.003 |
Full Reel
| Quantity | Price |
|---|---|
| 25000+ | $0.004 |
| 75000+ | $0.003 |
| 125000+ | $0.002 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCR0603-FX-5600ELFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel32K2484
Re-Reel34AK1401RL
Cut Tape34AK1401
Product RangeCR Series
Technical Datasheet
Resistance560ohm
Power Rating100mW
Product RangeCR Series
Voltage Rating50V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (20-Jun-2016)
Product Overview
CR series is a general purpose thick film chip resistor. Thick film chip resistor is made of a thick film resistive layer printed onto a ceramic substrate. The thick film resistive layer is a mixture of metal oxides. Surface mount chip resistors have electroplated tin (Sn) outer terminations for board soldering. The resistive element is protected by an epoxy overcoat layer. Typical applications include consumer, industrial and telecom.
- Tight tolerance of bottom electrode width
- Three layer termination process with Ni barrier helps prevent leaching and excellent solderability
- Operating temperature range from -55°C to +155°C
Technical Specifications
Resistance
560ohm
Product Range
CR Series
Product Length
1.6mm
Operating Temperature Min
-55°C
SVHC
No SVHC (20-Jun-2016)
Power Rating
100mW
Voltage Rating
50V
Product Width
0.85mm
Operating Temperature Max
155°C
Technical Docs (2)
Alternatives for CR0603-FX-5600ELF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

![BOURNS CR0603-FX-5600ELF SMD Chip Resistor, 560 ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose](https://www.newark.com/productimages/standard/en_US/33AK7336-40.jpg)