Print Page
CR0603-FX-3241ELF
SMD Chip Resistor, 3.24 kohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 25000 | $0.009 | $225.00 |
| Total Price | $225.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 25000+ | $0.009 |
| 50000+ | $0.008 |
| 75000+ | $0.007 |
| 125000+ | $0.006 |
| 250000+ | $0.005 |
| 625000+ | $0.004 |
| 1250000+ | $0.003 |
| 2500000+ | $0.002 |
Full Reel
| Quantity | Price |
|---|---|
| 25000+ | $0.005 |
| 50000+ | $0.004 |
| 75000+ | $0.003 |
| 250000+ | $0.002 |
| 625000+ | $0.001 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCR0603-FX-3241ELFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel32K2368
Cut Tape63AK3086
Product RangeCR Series
Technical Datasheet
Resistance3.24kohm
Resistance Tolerance± 1%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating50V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
3.24kohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
CR Series
Voltage Rating
50V
Product Width
0.8mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

![BOURNS CR0603-FX-3241ELF SMD Chip Resistor, 3.24 kohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose](https://www.newark.com/productimages/standard/en_US/63AK3042-40.jpg)