Print Page
19,900 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.014 |
| 20+ | $0.013 |
| 30+ | $0.012 |
| 50+ | $0.011 |
| 100+ | $0.010 |
| 250+ | $0.008 |
| 500+ | $0.007 |
| 1000+ | $0.006 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$0.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCR0402-FX-9531GLFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16AN3127
Product RangeCR Series
Resistance9.53kohm
Resistance Tolerance± 1%
Power Rating62.5mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating50V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
9.53kohm
Power Rating
62.5mW
Resistor Technology
Thick Film
Product Range
CR Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for CR0402-FX-9531GLF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

