Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCR01005AJ/-000GASCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel46AM5223RL
Cut Tape46AM5223
Product RangeCR-A-AS Series
Your Part Number
40,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.050 | $0.50 |
| Total Price | $0.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.050 |
| 30+ | $0.047 |
| 100+ | $0.044 |
| 250+ | $0.039 |
| 500+ | $0.031 |
| 1000+ | $0.027 |
| 2500+ | $0.025 |
| 5000+ | $0.023 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCR01005AJ/-000GASCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel46AM5223RL
Cut Tape46AM5223
Product RangeCR-A-AS Series
Resistor Case / Package01005 [0402 Metric]
Resistor TechnologyThick Film
Power Rating31.25mW
Current Rating500mA
Resistor MountingSurface Mount Device
Product RangeCR-A-AS Series
Product Length0.4mm
Product Width0.2mm
Product Height0.13mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Technical Specifications
Resistor Case / Package
01005 [0402 Metric]
Power Rating
31.25mW
Resistor Mounting
Surface Mount Device
Product Length
0.4mm
Product Height
0.13mm
Operating Temperature Max
125°C
Resistor Technology
Thick Film
Current Rating
500mA
Product Range
CR-A-AS Series
Product Width
0.2mm
Operating Temperature Min
-55°C
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
