Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.080 | $10.80 |
| Total Price | $10.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.080 |
| 25+ | $0.982 |
| 50+ | $0.887 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.590 |
| 6000+ | $0.572 |
| 10000+ | $0.562 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCMF-SDP35A-2Copy
Newark Part No.
Full Reel14P5400
Re-Reel66W1301
Cut Tape66W1301
Product RangeCMF-SDP
Technical Datasheet
PPTC Case StyleSMD Cube
Product RangeCMF-SDP
Voltage Rating230VAC
Holding Current110mA
Trip Current230mA
Time to Trip0.2s
Current Rating Max2.5A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCLead (04-Feb-2026)
Technical Specifications
PPTC Case Style
SMD Cube
Voltage Rating
230VAC
Trip Current
230mA
Current Rating Max
2.5A
Operating Temperature Max
125°C
SVHC
Lead (04-Feb-2026)
Product Range
CMF-SDP
Holding Current
110mA
Time to Trip
0.2s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Alternatives for CMF-SDP35A-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

