Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCMF-RL50-0
Newark Part No.16M5466
Product RangeCMF-RL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.72 |
| 10+ | $0.66 |
| 25+ | $0.61 |
| 50+ | $0.56 |
| 100+ | $0.52 |
| 500+ | $0.42 |
| 1000+ | $0.40 |
| 2500+ | $0.38 |
Price for:Each
Minimum: 1
Multiple: 1
$0.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCMF-RL50-0
Newark Part No.16M5466
Product RangeCMF-RL Series
Product RangeCMF-RL Series
Voltage Rating220V
Holding Current65mA
Trip Current150mA
Time to Trip0.15s
Fuse ShapeRound
Current Rating Max3A
Lead Spacing5.08mm
Diameter9.8mm
Length-
Thickness5mm
Height13.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CMF-RL series Telecom CPTC Resettable Fuse used as a secondary overcurrent protection device in customer premise equipment (CPE), central office (CO) and access equipment.
- Radial leaded device
- Aids compliance with ITU-T K.20/21/45, Telcordia GR-1089-CORE and UL 60950, 3rd edition
- Narrow resistance tolerance
Technical Specifications
Product Range
CMF-RL Series
Holding Current
65mA
Time to Trip
0.15s
Current Rating Max
3A
Diameter
9.8mm
Thickness
5mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
220V
Trip Current
150mA
Fuse Shape
Round
Lead Spacing
5.08mm
Length
-
Height
13.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for CMF-RL50-0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability