Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CM453232-R15ML Wirewound Inductor, 150 nH, 0.22 ohm, 250 MHz, 730 mA, 1812 [4532 Metric], CM45 Series](https://www.newark.com/productimages/standard/en_US/3761856.jpg)
ManufacturerBOURNS
Manufacturer Part NoCM453232-R15MLCopy
Newark Part No.83R8515
Product RangeCM45 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.191 |
| 5000+ | $0.180 |
| 10000+ | $0.157 |
| 20000+ | $0.140 |
| 30000+ | $0.129 |
| 50000+ | $0.118 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 500
$382.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCM453232-R15MLCopy
Newark Part No.83R8515
Product RangeCM45 Series
Technical Datasheet
Inductance150nH
DC Resistance Max0.22ohm
Self Resonant Frequency250MHz
DC Current Rating730mA
Inductor Case Style1812 [4532 Metric]
Inductor Case / Package1812 [4532 Metric]
Product RangeCM45 Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
150nH
Self Resonant Frequency
250MHz
Inductor Case Style
1812 [4532 Metric]
Product Range
CM45 Series
Inductor Construction
Unshielded
Product Length
4.5mm
Product Height
3.2mm
DC Resistance Max
0.22ohm
DC Current Rating
730mA
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for CM453232-R15ML
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
