Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCM13091CT-872
Newark Part No.18AM1627
Product RangeCM1309 Series
Your Part Number
162 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.120 |
| 10+ | $4.390 |
| 25+ | $4.070 |
| 50+ | $3.580 |
| 100+ | $3.330 |
| 500+ | $3.250 |
| 1000+ | $3.090 |
| 2500+ | $3.010 |
Price for:Each
Minimum: 1
Multiple: 1
$5.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCM13091CT-872
Newark Part No.18AM1627
Product RangeCM1309 Series
Inductance8.7mH
DC Current Rating700mA
Product RangeCM1309 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
8.7mH
Product Range
CM1309 Series
DC Current Rating
700mA
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability