Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CI160808-2N2D Multilayer Inductor, 2.2 nH, 0.16 ohm, 3.6 GHz, 300 mA, 0603 [1608 Metric], CI160808 Series](https://www.newark.com/productimages/standard/en_US/4415338.jpg)
ManufacturerBOURNS
Manufacturer Part NoCI160808-2N2DCopy
Newark Part No.02J4411
Product RangeCI160808 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.052 |
| 5000+ | $0.049 |
| 10000+ | $0.043 |
| 20000+ | $0.038 |
| 30000+ | $0.032 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$208.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCI160808-2N2DCopy
Newark Part No.02J4411
Product RangeCI160808 Series
Technical Datasheet
Inductance2.2nH
DC Resistance Max0.16ohm
Product RangeCI160808 Series
Self Resonant Frequency3.6GHz
DC Current Rating300mA
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Inductance Tolerance± 0.3nH
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2nH
Product Range
CI160808 Series
DC Current Rating
300mA
Inductor Case Style
0603 [1608 Metric]
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
DC Resistance Max
0.16ohm
Self Resonant Frequency
3.6GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 0.3nH
Core Material
Ceramic
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for CI160808-2N2D
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
