Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCI160808-27NJCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel02J4414
Re-Reel57AC0668RL
Cut Tape57AC0668
Product RangeCI160808 Series
Your Part Number
2,622 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.058 | $0.58 |
| Total Price | $0.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.058 |
| 30+ | $0.054 |
| 100+ | $0.049 |
| 250+ | $0.047 |
| 500+ | $0.044 |
| 1000+ | $0.042 |
| 2500+ | $0.038 |
| 5000+ | $0.035 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.052 |
| 5000+ | $0.049 |
| 10000+ | $0.043 |
| 20000+ | $0.038 |
| 30000+ | $0.032 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCI160808-27NJCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel02J4414
Re-Reel57AC0668RL
Cut Tape57AC0668
Product RangeCI160808 Series
Inductance27nH
DC Resistance Max0.6ohm
Self Resonant Frequency1.1GHz
High Frequency Inductor Case0603 [1608 Metric]
DC Current Rating300mA
Inductor Case Style0603 [1608 Metric]
Inductor Case / Package0603 [1608 Metric]
Product RangeCI160808 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Self Resonant Frequency Min1.1GHz
Core MaterialCeramic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
27nH
Self Resonant Frequency
1.1GHz
DC Current Rating
300mA
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Self Resonant Frequency Min
1.1GHz
Product Length
1.6mm
Product Height
0.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.6ohm
High Frequency Inductor Case
0603 [1608 Metric]
Inductor Case Style
0603 [1608 Metric]
Product Range
CI160808 Series
Inductor Construction
Unshielded
Core Material
Ceramic
Product Width
0.8mm
RoHS Phthalates Compliant
To Be Advised
Alternatives for CI160808-27NJ
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
