Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CI100505-1N5D Multilayer Inductor, 1.5 nH, 100 mohm, 6 GHz, 300 mA, 0402 [1005 Metric], CI100505 Series](https://www.newark.com/productimages/standard/en_US/4415338.jpg)
ManufacturerBOURNS
Manufacturer Part NoCI100505-1N5DCopy
Newark Part No.02J4389
Product RangeCI100505 Series
Your Part Number
No Longer Available
Product Information
ManufacturerBOURNS
Manufacturer Part NoCI100505-1N5DCopy
Newark Part No.02J4389
Product RangeCI100505 Series
Technical Datasheet
Inductance1.5nH
DC Resistance Max100mohm
Product RangeCI100505 Series
Self Resonant Frequency6GHz
DC Current Rating300mA
Inductor Case / Package0402 [1005 Metric]
Inductor Case Style0402 [1005 Metric]
Inductance Tolerance± 0.3nH
Inductor Construction-
Core MaterialCeramic
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Inductance
1.5nH
Product Range
CI100505 Series
DC Current Rating
300mA
Inductor Case Style
0402 [1005 Metric]
Inductor Construction
-
Product Length
1mm
Product Height
0.5mm
DC Resistance Max
100mohm
Self Resonant Frequency
6GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 0.3nH
Core Material
Ceramic
Product Width
0.5mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
