Print Page
CHP0805-FX-1001ELF
SMD Chip Resistor, 1 kohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film, High Power
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CHP0805-FX-1001ELF SMD Chip Resistor, 1 kohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film, High Power](https://www.newark.com/productimages/standard/en_US/33AK7318-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCHP0805-FX-1001ELFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel67AC6513
Cut Tape34AK1197
Your Part Number
5,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.398 | $0.40 |
| Total Price | $0.40 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.398 |
| 25+ | $0.220 |
| 100+ | $0.133 |
| 250+ | $0.107 |
| 500+ | $0.097 |
| 1000+ | $0.089 |
| 2500+ | $0.080 |
| 5000+ | $0.070 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.064 |
| 10000+ | $0.061 |
| 15000+ | $0.060 |
| 25000+ | $0.058 |
| 50000+ | $0.056 |
| 125000+ | $0.055 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCHP0805-FX-1001ELFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel67AC6513
Cut Tape34AK1197
Technical Datasheet
Resistance1kohm
Power Rating500mW
Voltage Rating200V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Resistance
1kohm
Voltage Rating
200V
Product Width
1.25mm
Operating Temperature Max
155°C
Power Rating
500mW
Product Length
2.01mm
Operating Temperature Min
-55°C
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Alternatives for CHP0805-FX-1001ELF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
