Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CHP0603-FX-1001ELFCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 73AC9802 |
| Product Range | CHP Series |
| Your Part Number | |
| Technical Datasheet |
14,338 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.273 |
| 20+ | $0.163 |
| 30+ | $0.138 |
| 50+ | $0.114 |
| 100+ | $0.093 |
| 250+ | $0.079 |
| 500+ | $0.072 |
| 1000+ | $0.062 |
Price for:Each
Minimum: 10
Multiple: 10
$2.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CHP0603-FX-1001ELFCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 73AC9802 |
| Product Range | CHP Series |
| Technical Datasheet | |
| Resistance Tolerance | ± 1% |
| Resistance | 1kohm |
| Power Rating | 333.3mW |
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | High Power |
| Product Range | CHP Series |
| Temperature Coefficient | ± 100ppm/°C |
| Voltage Rating | 75V |
| Product Length | 1.6mm |
| Product Width | 0.85mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance Tolerance | ± 1% |
|---|---|
| Power Rating | 333.3mW |
| Resistor Technology | Thick Film |
| Product Range | CHP Series |
| Voltage Rating | 75V |
| Product Width | 0.85mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance | 1kohm |
|---|---|
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Type | High Power |
| Temperature Coefficient | ± 100ppm/°C |
| Product Length | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (1)
Alternatives for CHP0603-FX-1001ELF
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
