Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCG0603MLU-24ECopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel80AK4638RL
Cut Tape80AK4638
Product RangeChipGuard MLU Series
Your Part Number
42,835 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.350 | $0.35 |
| Total Price | $0.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.350 |
| 10+ | $0.306 |
| 25+ | $0.273 |
| 50+ | $0.247 |
| 100+ | $0.221 |
| 250+ | $0.204 |
| 500+ | $0.190 |
| 1000+ | $0.175 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCG0603MLU-24ECopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel80AK4638RL
Cut Tape80AK4638
Product RangeChipGuard MLU Series
Voltage Rating VAC-
Voltage Rating VDC24V
Product RangeChipGuard MLU Series
Clamping Voltage Vc Max25V
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
-
Product Range
ChipGuard MLU Series
Varistor Case Style
0603 [1608 Metric]
Peak Surge Current @ 8/20µS
-
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
24V
Clamping Voltage Vc Max
25V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for CG0603MLU-24E
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
