Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCE1005Q-0N6PCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.11AN1641
Product RangeCE1005Q Series
Your Part Number
9,990 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.177 |
| 30+ | $0.156 |
| 100+ | $0.139 |
| 250+ | $0.086 |
| 500+ | $0.071 |
| 1000+ | $0.061 |
| 2500+ | $0.048 |
| 5000+ | $0.039 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCE1005Q-0N6PCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.11AN1641
Product RangeCE1005Q Series
Inductance0.6nH
DC Resistance Max0.08ohm
Self Resonant Frequency10GHz
DC Current Rating1Arms
Inductor Case / Package0402 [1005 Metric]
Product RangeCE1005Q Series
Inductance Tolerance± 0.1nH
Inductor ConstructionShielded
Core MaterialCeramic
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
0.6nH
Self Resonant Frequency
10GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 0.1nH
Core Material
Ceramic
Product Width
0.5mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.08ohm
DC Current Rating
1Arms
Product Range
CE1005Q Series
Inductor Construction
Shielded
Product Length
1mm
Product Height
0.5mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
