Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CDSOT23-T24C-QCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel32AM8620RL Cut Tape32AM8620 |
| Your Part Number |
2,800 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.780 | $0.78 |
| Total Price | $0.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.780 |
| 10+ | $0.481 |
| 100+ | $0.310 |
| 500+ | $0.237 |
| 1000+ | $0.213 |
| 2500+ | $0.185 |
| 10000+ | $0.157 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CDSOT23-T24C-QCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel32AM8620RL Cut Tape32AM8620 |
| Product Range | - |
| TVS Polarity | Bidirectional |
| Reverse Standoff Voltage | 24V |
| Clamping Voltage Max | 46V |
| Diode Case Style | SOT-23 |
| No. of Pins | 3Pins |
| Minimum Breakdown Voltage | 26.7V |
| Maximum Breakdown Voltage | - |
| Peak Pulse Power Dissipation | - |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Qualification | AEC-Q101 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | - |
|---|---|
| Reverse Standoff Voltage | 24V |
| Diode Case Style | SOT-23 |
| Minimum Breakdown Voltage | 26.7V |
| Peak Pulse Power Dissipation | - |
| Diode Mounting | Surface Mount |
| SVHC | No SVHC (04-Feb-2026) |
| TVS Polarity | Bidirectional |
|---|---|
| Clamping Voltage Max | 46V |
| No. of Pins | 3Pins |
| Maximum Breakdown Voltage | - |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q101 |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
