Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCDSOD323-T08CCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel75K7087
Re-Reel13AN7912RL
Cut Tape13AN7912
Product RangeCDSOD323-TxxC Series
Your Part Number
12,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.130 | $1.13 |
| Total Price | $1.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 50+ | $0.519 |
| 100+ | $0.460 |
| 250+ | $0.408 |
| 500+ | $0.355 |
| 1000+ | $0.348 |
| 2500+ | $0.341 |
| 5000+ | $0.334 |
Full Reel
| Quantity | Price |
|---|---|
| 12000+ | $0.317 |
| 24000+ | $0.314 |
| 36000+ | $0.308 |
| 60000+ | $0.301 |
| 120000+ | $0.295 |
| 300000+ | $0.289 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCDSOD323-T08CCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel75K7087
Re-Reel13AN7912RL
Cut Tape13AN7912
Product RangeCDSOD323-TxxC Series
Technical Datasheet
Clamping Voltage Vc Max13.4V
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Voltage8V
Power Dissipation Pd-
Product RangeCDSOD323-TxxC Series
Automotive Qualification Standard-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Clamping Voltage Vc Max
13.4V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOD-323
Operating Voltage
8V
Product Range
CDSOD323-TxxC Series
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
