Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCDSOD323-T03SC
Newark Part No.
Re-Reel99W2455
Cut Tape99W2455
Product RangeCDSOD323 Series
Your Part Number
Technical Datasheet
3,230 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.711 |
| 10+ | $0.586 |
| 25+ | $0.516 |
| 50+ | $0.446 |
| 100+ | $0.376 |
| 250+ | $0.356 |
| 500+ | $0.336 |
| 1000+ | $0.276 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCDSOD323-T03SC
Newark Part No.
Re-Reel99W2455
Cut Tape99W2455
Product RangeCDSOD323 Series
Technical Datasheet
Clamping Voltage Vc Max10.9V
TVS PolarityBidirectional
Diode Case StyleSOD-323
No. of Pins2Pins
Reverse Standoff Voltage3V
Clamping Voltage Max10.9V
Operating Voltage3.3V
Power Dissipation Pd-
Minimum Breakdown Voltage4V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation400W
QualificationAEC-Q101
Product RangeCDSOD323 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
10.9V
Diode Case Style
SOD-323
Reverse Standoff Voltage
3V
Operating Voltage
3.3V
Minimum Breakdown Voltage
4V
Peak Pulse Power Dissipation
400W
Product Range
CDSOD323 Series
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Bidirectional
No. of Pins
2Pins
Clamping Voltage Max
10.9V
Power Dissipation Pd
-
Maximum Breakdown Voltage
-
Qualification
AEC-Q101
Automotive Qualification Standard
-
Alternatives for CDSOD323-T03SC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate