Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCDDFN6-3312P
Newark Part No.56AJ9711
Product RangeCDDFN6 Series
Your Part Number
Technical Datasheet
1,855 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCDDFN6-3312P
Newark Part No.56AJ9711
Product RangeCDDFN6 Series
Technical Datasheet
Clamping Voltage Vc Max13V
Diode Case Style0504 [1210 Metric]
No. of Pins6Pins
Operating Voltage3.3V
Power Dissipation Pd-
Product RangeCDDFN6 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
13V
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
0504 [1210 Metric]
Operating Voltage
3.3V
Product Range
CDDFN6 Series
SVHC
No SVHC (25-Jun-2025)
Alternatives for CDDFN6-3312P
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability