Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCD-MBL106SCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.13AC4941
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 15000+ | $0.118 |
Price for:Each
Minimum: 15000
Multiple: 15000
$1,770.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCD-MBL106SCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.13AC4941
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage600V
Average Forward Current1A
Bridge Rectifier Case StyleSMD
No. of Pins4Pins
Forward Voltage Max1V
Bridge Rectifier MountingSurface Mount
Forward Surge Current30A
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
1A
No. of Pins
4Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
175°C
SVHC
No SVHC (20-Jun-2016)
Repetitive Peak Reverse Voltage
600V
Bridge Rectifier Case Style
SMD
Forward Voltage Max
1V
Forward Surge Current
30A
Product Range
-
Alternatives for CD-MBL106S
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
