Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCC453232-4R7KLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel49AM1100RL
Cut Tape49AM1100
Product RangeCC453232 Series
Your Part Number
1,900 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.666 | $0.67 |
| Total Price | $0.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.666 |
| 10+ | $0.588 |
| 25+ | $0.519 |
| 50+ | $0.438 |
| 100+ | $0.373 |
| 250+ | $0.319 |
| 500+ | $0.276 |
| 1000+ | $0.232 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCC453232-4R7KLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel49AM1100RL
Cut Tape49AM1100
Product RangeCC453232 Series
Inductance4.7µH
DC Resistance Max0.27ohm
Self Resonant Frequency35MHz
DC Current Rating650mA
Inductor Case / Package1812 [4532 Metric]
Product RangeCC453232 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
35MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.27ohm
DC Current Rating
650mA
Product Range
CC453232 Series
Inductor Construction
Unshielded
Product Length
4.5mm
Product Height
3.2mm
Alternatives for CC453232-4R7KL
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
