Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCAY16-330J4LF.
Newark Part No.27AC1377
Product RangeCAY16 Series
Also Known AsCRCW0603 100 332R 1% RT1 CRCW06033320F100RT1 CRCW06033320FRT1
Your Part Number
15,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Product Information
ManufacturerBOURNS
Manufacturer Part NoCAY16-330J4LF.
Newark Part No.27AC1377
Product RangeCAY16 Series
Also Known AsCRCW0603 100 332R 1% RT1 CRCW06033320F100RT1 CRCW06033320FRT1
Technical Datasheet
Resistance33ohm
Product RangeCAY16 Series
Network Circuit TypeIsolated
Resistor Case / Package1206 [3216 Metric]
No. of Resistors4Resistors
Resistor TerminalsConvex
Voltage Rating50V
Resistance Tolerance± 5%
Power Rating per Resistor62mW
Temperature Coefficient+/-250ppm/°C
Resistor TypeArray
Resistor Technology-
Resistor MountingSurface Mount Device
Terminal Pitch0.8mm
Power Rating250mW
Product Length3.2mm
Product Width1.6mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
33ohm
Network Circuit Type
Isolated
No. of Resistors
4Resistors
Voltage Rating
50V
Power Rating per Resistor
62mW
Resistor Type
Array
Resistor Mounting
Surface Mount Device
Power Rating
250mW
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CAY16 Series
Resistor Case / Package
1206 [3216 Metric]
Resistor Terminals
Convex
Resistance Tolerance
± 5%
Temperature Coefficient
+/-250ppm/°C
Resistor Technology
-
Terminal Pitch
0.8mm
Product Length
3.2mm
Product Height
0.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
