Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CAT10-000J4LF Zero Ohm Network Resistor, Jumper, 0804 [2010 Metric], Isolated, Concave, 4 Resistors](https://www.newark.com/productimages/standard/en_US/4979212.jpg)
ManufacturerBOURNS
Manufacturer Part NoCAT10-000J4LFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.02J0934
Product RangeCAT10 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10000+ | $0.029 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10000
Multiple: 10000
$290.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCAT10-000J4LFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.02J0934
Product RangeCAT10 Series
Technical Datasheet
Resistor Case / Package0804 [2010 Metric]
Resistor Technology-
Network Circuit TypeIsolated
Resistor TerminalsConcave
No. of Resistors4Resistors
Current Rating-
Power Rating per Resistor31mW
Resistor MountingSurface Mount Device
Product RangeCAT10 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Resistor Case / Package
0804 [2010 Metric]
Network Circuit Type
Isolated
No. of Resistors
4Resistors
Power Rating per Resistor
31mW
Product Range
CAT10 Series
Resistor Technology
-
Resistor Terminals
Concave
Current Rating
-
Resistor Mounting
Surface Mount Device
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Alternatives for CAT10-000J4LF
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
