Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoBN-LG05Y3R0MYBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.76AK5577
Product RangeBN-LG05Y Series
Your Part Number
860 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.329 |
| 100+ | $0.246 |
| 250+ | $0.234 |
| 500+ | $0.222 |
| 1000+ | $0.216 |
| 2500+ | $0.209 |
| 5000+ | $0.203 |
Price for:Each
Minimum: 10
Multiple: 10
$3.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoBN-LG05Y3R0MYBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.76AK5577
Product RangeBN-LG05Y Series
Technical Datasheet
Product RangeBN-LG05Y Series
Disc Size5mm
Resistance (25°C)3ohm
ApprovalscURus, UL
Maximum Energy Rating at 25°C-
Maximum Steady State Current at 25°C3A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
BN-LG05Y Series
Resistance (25°C)
3ohm
Maximum Energy Rating at 25°C
-
SVHC
No SVHC (04-Feb-2026)
Disc Size
5mm
Approvals
cURus, UL
Maximum Steady State Current at 25°C
3A
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
