Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoAC6830R-28NGCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel44AM6034RL
Cut Tape44AM6034
Product RangeAC6830R Series
Your Part Number
406 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.293 | $0.29 |
| Total Price | $0.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.293 |
| 10+ | $0.242 |
| 25+ | $0.230 |
| 50+ | $0.217 |
| 100+ | $0.205 |
| 250+ | $0.183 |
| 500+ | $0.181 |
| 1000+ | $0.179 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoAC6830R-28NGCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel44AM6034RL
Cut Tape44AM6034
Product RangeAC6830R Series
Inductance28nH
RMS Current (Irms)4A
Product RangeAC6830R Series
Inductance Tolerance± 2%
DC Resistance Max6000µohm
Self Resonant Frequency1.8GHz
Product Length6.86mm
Product Width3.05mm
Product Height3.18mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
28nH
Product Range
AC6830R Series
DC Resistance Max
6000µohm
Product Length
6.86mm
Product Height
3.18mm
RMS Current (Irms)
4A
Inductance Tolerance
± 2%
Self Resonant Frequency
1.8GHz
Product Width
3.05mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
