Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoAC4013R-9N8GCopy
Newark Part No.44AM6032
Product RangeAC4013R Series
Your Part Number
1,960 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $0.248 |
| 10+ | $0.206 |
| 25+ | $0.196 |
| 50+ | $0.185 |
| 100+ | $0.175 |
| 250+ | $0.165 |
| 500+ | $0.156 |
| 1000+ | $0.146 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoAC4013R-9N8GCopy
Newark Part No.44AM6032
Product RangeAC4013R Series
Inductance9.85nH
RMS Current (Irms)1.6A
Product RangeAC4013R Series
Inductance Tolerance± 2%
DC Resistance Max0.013ohm
Self Resonant Frequency5.2GHz
Product Length4.04mm
Product Width3.6mm
Product Height1.37mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
9.85nH
Product Range
AC4013R Series
DC Resistance Max
0.013ohm
Product Length
4.04mm
Product Height
1.37mm
RMS Current (Irms)
1.6A
Inductance Tolerance
± 2%
Self Resonant Frequency
5.2GHz
Product Width
3.6mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
