Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoAC3028SQ-47NGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.12AN5515
Product RangeAC3028SQ Series
Your Part Number
2,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.110 |
| 10+ | $1.000 |
| 25+ | $0.925 |
| 50+ | $0.826 |
| 100+ | $0.745 |
| 250+ | $0.650 |
| 500+ | $0.567 |
| 1000+ | $0.466 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$5.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoAC3028SQ-47NGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.12AN5515
Product RangeAC3028SQ Series
Inductance47nH
RMS Current (Irms)4.4A
Product RangeAC3028SQ Series
Inductance Tolerance± 2%
DC Resistance Max0.0113ohm
Self Resonant Frequency2.2GHz
Product Length3.3mm
Product Width2.67mm
Product Height2.79mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47nH
Product Range
AC3028SQ Series
DC Resistance Max
0.0113ohm
Product Length
3.3mm
Product Height
2.79mm
RMS Current (Irms)
4.4A
Inductance Tolerance
± 2%
Self Resonant Frequency
2.2GHz
Product Width
2.67mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
