Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoAC2015SQ-14NGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.12AN5485
Product RangeACXX15SQ Series
Your Part Number
2,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.893 |
| 10+ | $0.683 |
| 15+ | $0.616 |
| 25+ | $0.549 |
| 50+ | $0.528 |
| 125+ | $0.507 |
| 250+ | $0.500 |
| 500+ | $0.437 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoAC2015SQ-14NGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.12AN5485
Product RangeACXX15SQ Series
Inductance13.7nH
RMS Current (Irms)2.7A
Product RangeACXX15SQ Series
Inductance Tolerance± 2%
DC Resistance Max8000µohm
Self Resonant Frequency4.3GHz
Product Length1.93mm
Product Width1.83mm
Product Height1.52mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
13.7nH
Product Range
ACXX15SQ Series
DC Resistance Max
8000µohm
Product Length
1.93mm
Product Height
1.52mm
RMS Current (Irms)
2.7A
Inductance Tolerance
± 2%
Self Resonant Frequency
4.3GHz
Product Width
1.83mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
