Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoAC1618SQ-8N1JCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.12AN5478
Product RangeACXX18SQ Series
Your Part Number
2,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.824 |
| 25+ | $0.517 |
| 100+ | $0.477 |
| 250+ | $0.470 |
| 500+ | $0.408 |
| 1000+ | $0.390 |
| 2500+ | $0.354 |
| 5000+ | $0.331 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoAC1618SQ-8N1JCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.12AN5478
Product RangeACXX18SQ Series
Inductance8.1nH
RMS Current (Irms)4.4A
Product RangeACXX18SQ Series
Inductance Tolerance± 5%
DC Resistance Max6000µohm
Self Resonant Frequency5.2GHz
Product Length1.47mm
Product Width2.13mm
Product Height1.83mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
8.1nH
Product Range
ACXX18SQ Series
DC Resistance Max
6000µohm
Product Length
1.47mm
Product Height
1.83mm
RMS Current (Irms)
4.4A
Inductance Tolerance
± 5%
Self Resonant Frequency
5.2GHz
Product Width
2.13mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
