Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoAC1614SQ-6N0GCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.12AN5463
Product RangeACXX14SQ Series
Your Part Number
1,925 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.805 |
| 10+ | $0.683 |
| 15+ | $0.616 |
| 25+ | $0.549 |
| 50+ | $0.528 |
| 125+ | $0.507 |
| 250+ | $0.500 |
| 500+ | $0.437 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoAC1614SQ-6N0GCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.12AN5463
Product RangeACXX14SQ Series
Inductance6nH
RMS Current (Irms)2.9A
Product RangeACXX14SQ Series
Inductance Tolerance± 2%
DC Resistance Max6000µohm
Self Resonant Frequency5.2GHz
Product Length1.3mm
Product Width1.83mm
Product Height1.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6nH
Product Range
ACXX14SQ Series
DC Resistance Max
6000µohm
Product Length
1.3mm
Product Height
1.4mm
RMS Current (Irms)
2.9A
Inductance Tolerance
± 2%
Self Resonant Frequency
5.2GHz
Product Width
1.83mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
