Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoAC1060R-R24GCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.44AM4982
Product RangeAC1060R Series
Your Part Number
920 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.512 |
| 10+ | $0.430 |
| 25+ | $0.408 |
| 50+ | $0.387 |
| 100+ | $0.365 |
| 250+ | $0.362 |
| 500+ | $0.358 |
| 1000+ | $0.316 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoAC1060R-R24GCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.44AM4982
Product RangeAC1060R Series
Inductance246nH
RMS Current (Irms)3A
Product RangeAC1060R Series
Inductance Tolerance± 2%
DC Resistance Max0.035ohm
Self Resonant Frequency685MHz
Product Length10.55mm
Product Width6.35mm
Product Height5.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
246nH
Product Range
AC1060R Series
DC Resistance Max
0.035ohm
Product Length
10.55mm
Product Height
5.9mm
RMS Current (Irms)
3A
Inductance Tolerance
± 2%
Self Resonant Frequency
685MHz
Product Width
6.35mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
