Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No78F221J-RCCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.57AC5000
Product Range78F Series
Your Part Number
6,093 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.309 |
| 25+ | $0.260 |
| 50+ | $0.211 |
| 100+ | $0.181 |
| 500+ | $0.155 |
| 1000+ | $0.136 |
| 2500+ | $0.125 |
Price for:Each
Minimum: 10
Multiple: 10
$3.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No78F221J-RCCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.57AC5000
Product Range78F Series
Product Range78F Series
Inductance220µH
DC Current Rating130mA
DC Resistance Max6.8ohm
Inductance Tolerance± 5%
Self Resonant Frequency4MHz
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
78F Series
DC Current Rating
130mA
Inductance Tolerance
± 5%
SVHC
No SVHC (04-Feb-2026)
Inductance
220µH
DC Resistance Max
6.8ohm
Self Resonant Frequency
4MHz
Alternatives for 78F221J-RC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
