Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No78F101J-RCCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.06X9440
Product Range78F Series
Your Part Number
10,378 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.294 |
| 250+ | $0.228 |
| 500+ | $0.206 |
| 1000+ | $0.188 |
| 5000+ | $0.173 |
Price for:Each
Minimum: 10
Multiple: 10
$2.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No78F101J-RCCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.06X9440
Product Range78F Series
Product Range78F Series
Inductance100µH
DC Current Rating165mA
DC Resistance Max4.1ohm
Inductance Tolerance± 5%
Self Resonant Frequency5.5MHz
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
78F Series
DC Current Rating
165mA
Inductance Tolerance
± 5%
SVHC
No SVHC (04-Feb-2026)
Inductance
100µH
DC Resistance Max
4.1ohm
Self Resonant Frequency
5.5MHz
Alternatives for 78F101J-RC
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
