Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.230 |
| 2000+ | $2.140 |
| 4000+ | $2.020 |
| 8000+ | $1.900 |
| 12000+ | $1.850 |
| 20000+ | $1.820 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$1,115.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No70ADJ-6-ML0G
Newark Part No.10C2268
Contact MaterialCopper Alloy
Voltage Rating30VDC
No. of Contacts6 Contact
Contact GenderPin
Battery TerminalsSMD
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Material
Copper Alloy
No. of Contacts
6 Contact
Battery Terminals
SMD
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
30VDC
Contact Gender
Pin
Product Range
-
Alternatives for 70ADJ-6-ML0G
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate