Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 270+ | $15.650 |
| 540+ | $14.910 |
| 810+ | $14.610 |
| 1350+ | $14.310 |
| 2700+ | $14.020 |
| 6750+ | $13.720 |
| 13500+ | $13.420 |
Price for:Each
Minimum: 270
Multiple: 270
$4,225.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No56AAD-C28-B15/R81LCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.76T0922
Product Range54 Series
Technical Datasheet
Track Resistance10kohm
No. of Turns1Turns
Track TaperLinear
Power Rating500mW
Resistance Tolerance± 20%
Product Range54 Series
Potentiometer MountingPanel Mount
Shaft Diameter6.35mm
No. of Gangs1
Adjustment TypeRotary
Shaft Length22.22mm
Temperature Coefficient± 1000ppm/°C
Potentiometer Type-
Resistor TechnologyConductive Plastic
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length38.74mm
Product Width12.5mm
Product Height13.25mm
Operating Temperature Min1°C
Operating Temperature Max125°C
SVHCLead (04-Feb-2026)
Product Overview
The 56AAD-C28-B15/R81L is a 10kΩ 500mW 1-gang sealed 1/2-inch panel-mounting Rotary Potentiometer with PC terminals. The rotary potentiometer features single plus switch, no anti-rotating lug or bracket, 1/4-inch D flatted end shaft and linear C-P ±20% element taper.
- Essentially infinite theoretical resolution
- Splash seal
- IP64/IP65 Protection rating
- 1 to 125°C Operating temperature range
Technical Specifications
Track Resistance
10kohm
Track Taper
Linear
Resistance Tolerance
± 20%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
22.22mm
Potentiometer Type
-
Potentiometer Terminals
PC Pin
Product Length
38.74mm
Product Height
13.25mm
Operating Temperature Max
125°C
No. of Turns
1Turns
Power Rating
500mW
Product Range
54 Series
Shaft Diameter
6.35mm
Adjustment Type
Rotary
Temperature Coefficient
± 1000ppm/°C
Resistor Technology
Conductive Plastic
Resistor Case / Package
-
Product Width
12.5mm
Operating Temperature Min
1°C
SVHC
Lead (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

