Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No5.0SMDJ18A-RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel59AM4297RL
Cut Tape59AM4297
Product Range5.0SMDJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.150 | $2.15 |
| Total Price | $2.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.150 |
| 50+ | $1.930 |
| 100+ | $1.770 |
| 250+ | $1.620 |
| 500+ | $1.450 |
| 1000+ | $1.280 |
| 2500+ | $1.200 |
| 5000+ | $1.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No5.0SMDJ18A-RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel59AM4297RL
Cut Tape59AM4297
Product Range5.0SMDJ Series
Product Range5.0SMDJ Series
TVS PolarityUnidirectional
Reverse Standoff Voltage18V
Clamping Voltage Max38V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage20V
Maximum Breakdown Voltage22.1V
Peak Pulse Power Dissipation5kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
5.0SMDJ Series
Reverse Standoff Voltage
18V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
20V
Peak Pulse Power Dissipation
5kW
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Unidirectional
Clamping Voltage Max
38V
No. of Pins
2Pins
Maximum Breakdown Voltage
22.1V
Operating Temperature Max
150°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
