Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No5.0SMDJ14A-RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel59AM4289RL
Cut Tape59AM4289
Product Range5.0SMDJ Series
Your Part Number
3,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.340 | $2.34 |
| Total Price | $2.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.340 |
| 50+ | $1.860 |
| 100+ | $1.520 |
| 250+ | $1.430 |
| 500+ | $1.330 |
| 1000+ | $1.170 |
| 2500+ | $1.000 |
| 5000+ | $0.840 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No5.0SMDJ14A-RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel59AM4289RL
Cut Tape59AM4289
Product Range5.0SMDJ Series
Product Range5.0SMDJ Series
TVS PolarityUnidirectional
Reverse Standoff Voltage14V
Clamping Voltage Max30.2V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage15.6V
Maximum Breakdown Voltage17.2V
Peak Pulse Power Dissipation5kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
5.0SMDJ Series
Reverse Standoff Voltage
14V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
15.6V
Peak Pulse Power Dissipation
5kW
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Unidirectional
Clamping Voltage Max
30.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
17.2V
Operating Temperature Max
150°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
