0
0 Items$0.00

Fixed Network Resistors :

5,110 Products Found
Find a huge range of Fixed Network Resistors at Newark Electronics. We stock a large selection of Fixed Network Resistors, including new and most popular products from the world's top manufacturers including: Bourns, TT Electronics / Welwyn, Panasonic, Yageo & Multicomp Pro

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
No. of Elements
Network Circuit Type
No. of Resistors
Resistor Case / Package
No. of Pins
Resistor Terminals
Voltage Rating
Resistance Tolerance
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Product Range
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
04B6267
Each
1+$3.570
25+$1.890
100+$1.750
250+$1.600
500+$1.510
More Pricing...
1kohm
-
Isolated
8Resistors
DIP
-
PC Pin
100V
± 2%
250mW
± 100ppm/°C
Network
4100R Series
Thick Film
Through Hole
2.54mm
2.25W
21.97mm
6.71mm
4.57mm
-55°C
125°C
-
98K8124

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.102
25+$0.026
100+$0.023
250+$0.020
500+$0.018
More Pricing...
68ohm
-
Isolated
4Resistors
0804 [2010 Metric]
-
Convex
50V
± 5%
62.5mW
± 300ppm/°C
Array
YC Series
Thick Film
Surface Mount Device
0.5mm
62.5mW
2mm
1mm
0.45mm
-55°C
125°C
-
62J2952

RoHS

Date/Lot Code

Each
1000+$0.133
2000+$0.128
3000+$0.122
5000+$0.117
10000+$0.116
More Pricing...
4.7kohm
-
Bussed
9Resistors
SIP
-
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1.25W
25.35mm
2.49mm
5.08mm
-55°C
125°C
-
62J2946

RoHS

Each
1000+$0.139
2000+$0.132
3000+$0.124
5000+$0.117
10000+$0.115
More Pricing...
2.2kohm
-
Bussed
9Resistors
SIP
-
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1.25W
25.35mm
2.49mm
5.08mm
-55°C
125°C
-
32K8433

RoHS

Each
1+$3.640
25+$2.190
100+$1.820
250+$1.520
500+$1.420
More Pricing...
10kohm
-
Isolated
8Resistors
DIP
-
PC Pin
100V
± 2%
250mW
± 100ppm/°C
Network
4100R Series
Thick Film
Through Hole
2.54mm
2.25W
21.97mm
6.71mm
4.57mm
-55°C
125°C
-
98K2405

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$3.030
25+$2.250
100+$2.150
250+$2.020
500+$1.940
More Pricing...
100ohm
-
Isolated
8Resistors
SOIC
-
Gull Wing
50V
± 5%
100mW
± 100ppm/°C
Network
VSOR Series
Thin Film
Surface Mount Device
1.27mm
100mW
9.91mm
3.86mm
1.43mm
-55°C
125°C
-
62J2865

RoHS

Each
1000+$0.110
2000+$0.105
3000+$0.101
5000+$0.096
10000+$0.090
More Pricing...
10kohm
-
Isolated
4Resistors
SIP
-
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1W
20.27mm
2.49mm
5.08mm
-55°C
125°C
-
62J2906

RoHS

Date/Lot Code

Each
1000+$0.121
2000+$0.116
3000+$0.110
5000+$0.105
10000+$0.099
More Pricing...
10kohm
-
Bussed
8Resistors
SIP
-
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1.13W
22.81mm
2.49mm
5.08mm
-55°C
125°C
-
62J2820

RoHS

Date/Lot Code

Each
1+$0.271
10+$0.177
25+$0.135
50+$0.122
100+$0.109
More Pricing...
10kohm
-
Bussed
5Resistors
SIP
-
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
750mW
15.19mm
2.49mm
5.08mm
-55°C
125°C
-
32K8497

RoHS

Each
1+$3.350
25+$1.870
100+$1.680
250+$1.460
500+$1.360
More Pricing...
4.7kohm
-
Isolated
8Resistors
DIP
-
PC Pin
100V
± 2%
250mW
± 100ppm/°C
Network
4100R Series
Thick Film
Through Hole
2.54mm
2.25W
21.97mm
6.71mm
4.57mm
-55°C
125°C
-
61J4662

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.102
25+$0.030
100+$0.023
250+$0.019
500+$0.017
More Pricing...
10kohm
-
Isolated
4Resistors
1206 [3216 Metric]
-
Concave
50V
± 5%
62mW
± 200ppm/°C
Array
CAT16 Series
Thick Film
Surface Mount Device
0.8mm
250mW
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
53W5031

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.751
10+$0.499
100+$0.349
500+$0.283
5000+$0.261
More Pricing...
10kohm
-
Bussed
8Resistors
2512 [6432 Metric]
-
Convex
50V
± 5%
63mW
± 200ppm/K
Network
EXB-A Series
Thick Film
Surface Mount Device
1.27mm
-
6.4mm
3.1mm
0.55mm
-55°C
125°C
-
32K8430

RoHS

Each
1+$3.450
25+$1.770
100+$1.740
250+$1.700
500+$1.580
More Pricing...
100ohm
-
Isolated
8Resistors
DIP
-
PC Pin
100V
± 2%
250mW
± 100ppm/°C
Network
4100R Series
Thick Film
Through Hole
2.54mm
2.25W
21.97mm
6.71mm
4.57mm
-55°C
125°C
-
82K7549

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.120
25+$0.048
100+$0.043
250+$0.037
500+$0.033
More Pricing...
10kohm
-
Isolated
4Resistors
1206 [3216 Metric]
-
Concave
50V
± 5%
62.5mW
± 200ppm/°C
Array
TC Series
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.6mm
-55°C
155°C
-
62J2828

RoHS

Each
1+$0.271
10+$0.177
25+$0.135
50+$0.122
100+$0.109
More Pricing...
4.7kohm
-
Bussed
5Resistors
SIP
-
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
750mW
15.19mm
2.49mm
5.08mm
-55°C
125°C
-
65T8998

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.171
10+$0.111
100+$0.075
1000+$0.050
5000+$0.041
More Pricing...
10kohm
-
Isolated
4Resistors
1206 [3216 Metric]
-
Concave
50V
± 5%
63mW
± 200ppm/°C
Array
EXB-V8V Series
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.6mm
-55°C
125°C
-
62J2939

RoHS

Date/Lot Code

Each
1000+$0.128
2000+$0.124
3000+$0.121
5000+$0.117
10000+$0.110
More Pricing...
1kohm
-
Bussed
9Resistors
SIP
-
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1.25W
25.35mm
2.49mm
5.08mm
-55°C
125°C
-
52K5182

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.096
25+$0.030
100+$0.027
250+$0.023
500+$0.021
More Pricing...
10kohm
-
Isolated
4Resistors
1206 [3216 Metric]
-
Convex
50V
± 5%
62.5mW
± 200ppm/°C
Array
YC Series
Thick Film
Surface Mount Device
0.8mm
63mW
3.2mm
1.6mm
0.6mm
-55°C
155°C
-
39K2605

RoHS

Date/Lot Code

Each
1+$0.290
10+$0.186
25+$0.142
50+$0.128
100+$0.114
More Pricing...
10kohm
-
Bussed
4Resistors
SIP
-
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
630mW
12.65mm
2.49mm
5.08mm
-55°C
125°C
-
82AH9461

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.288
25+$0.143
100+$0.128
250+$0.111
500+$0.101
More Pricing...
10kohm
-
Isolated
4Resistors
2012 [5030 Metric]
-
Convex
200V
± 5%
125mW
± 200ppm/°C
Array
YC Series
Thick Film
Surface Mount Device
1.27mm
-
5.08mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
32K8923

RoHS

Date/Lot Code

Each
1+$4.410
10+$3.240
25+$2.600
50+$2.410
100+$2.220
More Pricing...
10kohm
-
Bussed
7Resistors
SIP
-
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4300R Series
Thick Film
Through Hole
2.54mm
1W
19.92mm
2.16mm
4.95mm
-55°C
125°C
-
65T9093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.085
10+$0.049
100+$0.032
1000+$0.023
5000+$0.018
More Pricing...
220ohm
-
Isolated
4Resistors
1206 [3216 Metric]
-
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
EXB-38V Series
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
125°C
AEC-Q200
32K8460

RoHS

Date/Lot Code

Each
1+$3.400
25+$1.930
100+$1.680
250+$1.610
500+$1.440
More Pricing...
220ohm
-
Isolated
8Resistors
DIP
-
PC Pin
100V
± 2%
250mW
± 100ppm/°C
Network
4100R Series
Thick Film
Through Hole
2.54mm
2.25W
21.97mm
6.71mm
4.57mm
-55°C
125°C
-
96M0890

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.030
100+$0.023
250+$0.017
500+$0.016
More Pricing...
1kohm
-
Isolated
4Resistors
1206 [3216 Metric]
-
Convex
50V
± 5%
62mW
+/-250ppm/°C
Array
CAY16 Series
Thick Film
Surface Mount Device
0.8mm
63mW
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
62J2864

RoHS

Each
1000+$0.115
2000+$0.109
3000+$0.103
5000+$0.097
10000+$0.095
More Pricing...
1kohm
-
Isolated
4Resistors
SIP
-
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1W
20.27mm
2.49mm
5.08mm
-55°C
125°C
-
1-25 of 5110 items
of 205 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK