Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No4308R-102-220LF
Newark Part No.32K9008
Product Range4300R Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.960 |
| 2500+ | $1.830 |
Price for:Each
Minimum: 2000
Multiple: 25
$3,920.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No4308R-102-220LF
Newark Part No.32K9008
Product Range4300R Series
Technical Datasheet
Resistance22ohm
Product Range4300R Series
Network Circuit TypeIsolated
Resistor Case / PackageSIP
No. of Resistors4Resistors
Resistor TerminalsPC Pin
Voltage Rating100V
Resistance Tolerance± 2%
Power Rating per Resistor300mW
Temperature Coefficient± 100ppm/°C
Resistor TypeNetwork
Resistor TechnologyThick Film
Resistor MountingThrough Hole
Terminal Pitch2.54mm
Power Rating1W
Product Length19.92mm
Product Width2.16mm
Product Height4.95mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead
Technical Specifications
Resistance
22ohm
Network Circuit Type
Isolated
No. of Resistors
4Resistors
Voltage Rating
100V
Power Rating per Resistor
300mW
Resistor Type
Network
Resistor Mounting
Through Hole
Power Rating
1W
Product Width
2.16mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
4300R Series
Resistor Case / Package
SIP
Resistor Terminals
PC Pin
Resistance Tolerance
± 2%
Temperature Coefficient
± 100ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
2.54mm
Product Length
19.92mm
Product Height
4.95mm
Operating Temperature Max
125°C
SVHC
Lead
Technical Docs (2)
Alternatives for 4308R-102-220LF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate