Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No4306R-101-103LFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.32K8704
Product Range4300R Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2030+ | $2.110 |
| 2500+ | $1.970 |
Price for:Each
Minimum: 2030
Multiple: 2030
$4,283.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No4306R-101-103LFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.32K8704
Product Range4300R Series
Technical Datasheet
Resistance10kohm
Product Range4300R Series
Network Circuit TypeBussed
No. of Resistors5Resistors
Resistor Case / PackageSIP
Resistor TerminalsPC Pin
Voltage Rating100V
Power Rating per Resistor200mW
Resistance Tolerance± 2%
Temperature Coefficient± 100ppm/°C
Resistor TypeNetwork
Resistor TechnologyThick Film
Resistor MountingThrough Hole
Terminal Pitch2.54mm
Power Rating750mW
Product Length14.83mm
Product Width2.16mm
Product Height4.95mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead (17-Jan-2023)
Technical Specifications
Resistance
10kohm
Network Circuit Type
Bussed
Resistor Case / Package
SIP
Voltage Rating
100V
Resistance Tolerance
± 2%
Resistor Type
Network
Resistor Mounting
Through Hole
Power Rating
750mW
Product Width
2.16mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
4300R Series
No. of Resistors
5Resistors
Resistor Terminals
PC Pin
Power Rating per Resistor
200mW
Temperature Coefficient
± 100ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
2.54mm
Product Length
14.83mm
Product Height
4.95mm
Operating Temperature Max
125°C
SVHC
Lead (17-Jan-2023)
Technical Docs (3)
Alternatives for 4306R-101-103LF
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
