Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No4116R-1-104LFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.39K2487
Product Range4100R Series
Your Part Number
1,702 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.730 |
| 10+ | $2.270 |
| 25+ | $2.110 |
| 50+ | $1.950 |
| 100+ | $1.750 |
| 500+ | $1.590 |
| 1000+ | $1.410 |
| 2500+ | $1.280 |
Price for:Each
Minimum: 1
Multiple: 1
$2.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No4116R-1-104LFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.39K2487
Product Range4100R Series
Resistance100kohm
No. of Elements8Elements
Network Circuit TypeIsolated
No. of Resistors8Resistors
Resistor Case / PackageDIP
No. of Pins16Pins
Resistor TerminalsPC Pin
Resistance Tolerance± 2%
Voltage Rating100V
Power Rating per Resistor250mW
Temperature Coefficient± 100ppm/°C
Resistor TypeNetwork
Resistor TechnologyThick Film
Resistor MountingThrough Hole
Terminal Pitch2.54mm
Power Rating2.25W
Product Length21.97mm
Product Width6.71mm
Product Height4.57mm
Product Range4100R Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCLead (04-Feb-2026)
Technical Specifications
Resistance
100kohm
Network Circuit Type
Isolated
Resistor Case / Package
DIP
Resistor Terminals
PC Pin
Voltage Rating
100V
Temperature Coefficient
± 100ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
2.54mm
Product Length
21.97mm
Product Height
4.57mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
Lead (04-Feb-2026)
No. of Elements
8Elements
No. of Resistors
8Resistors
No. of Pins
16Pins
Resistance Tolerance
± 2%
Power Rating per Resistor
250mW
Resistor Type
Network
Resistor Mounting
Through Hole
Power Rating
2.25W
Product Width
6.71mm
Product Range
4100R Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Alternatives for 4116R-1-104LF
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
