Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 4116R-1-103LFCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 39K2486 |
| Product Range | 4100R Series |
| Your Part Number | |
| Technical Datasheet |
1,735 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.840 |
| 25+ | $1.720 |
| 100+ | $1.580 |
| 250+ | $1.430 |
| 500+ | $1.320 |
| 1000+ | $1.250 |
| 2500+ | $1.180 |
| 5000+ | $1.100 |
Price for:Each
Minimum: 1
Multiple: 1
$2.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 4116R-1-103LFCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 39K2486 |
| Product Range | 4100R Series |
| Technical Datasheet | |
| Resistance | 10kohm |
| Network Circuit Type | Isolated |
| No. of Elements | 8Elements |
| No. of Resistors | 8Resistors |
| Resistor Case / Package | DIP |
| No. of Pins | 16Pins |
| Resistor Terminals | PC Pin |
| Resistance Tolerance | ± 2% |
| Voltage Rating | 100V |
| Power Rating per Resistor | 250mW |
| Temperature Coefficient | ± 100ppm/°C |
| Resistor Type | Network |
| Resistor Technology | Thick Film |
| Resistor Mounting | Through Hole |
| Terminal Pitch | 2.54mm |
| Power Rating | 2.25W |
| Product Length | 21.97mm |
| Product Width | 6.71mm |
| Product Height | 4.57mm |
| Product Range | 4100R Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Resistance | 10kohm |
|---|---|
| No. of Elements | 8Elements |
| Resistor Case / Package | DIP |
| Resistor Terminals | PC Pin |
| Voltage Rating | 100V |
| Temperature Coefficient | ± 100ppm/°C |
| Resistor Technology | Thick Film |
| Terminal Pitch | 2.54mm |
| Product Length | 21.97mm |
| Product Height | 4.57mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | Lead (04-Feb-2026) |
| Network Circuit Type | Isolated |
|---|---|
| No. of Resistors | 8Resistors |
| No. of Pins | 16Pins |
| Resistance Tolerance | ± 2% |
| Power Rating per Resistor | 250mW |
| Resistor Type | Network |
| Resistor Mounting | Through Hole |
| Power Rating | 2.25W |
| Product Width | 6.71mm |
| Product Range | 4100R Series |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
Technical Docs (2)
Alternatives for 4116R-1-103LF
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
