Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3682S-1-102LCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.59M5437
Product Range3680 Series
Your Part Number
54 In Stock
50 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $53.040 |
| 5+ | $50.760 |
| 10+ | $48.470 |
| 25+ | $44.160 |
| 50+ | $40.860 |
| 100+ | $40.100 |
| 250+ | $39.080 |
Price for:Each
Minimum: 1
Multiple: 1
$53.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3682S-1-102LCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.59M5437
Product Range3680 Series
Track Resistance1kohm
Power Rating2W
Resistance Tolerance± 3%
Product Range3680 Series
No. of Gangs2
Adjustment TypePushbutton
Product Length26.67mm
Product Width34.44mm
Product Height23.62mm
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Track Resistance
1kohm
Resistance Tolerance
± 3%
No. of Gangs
2
Product Length
26.67mm
Product Height
23.62mm
Operating Temperature Max
85°C
Power Rating
2W
Product Range
3680 Series
Adjustment Type
Pushbutton
Product Width
34.44mm
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for 3682S-1-102L
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
