Print Page
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerBOURNS
Manufacturer Part No3590S-1-203LCopy
Newark Part No.13B330
Product RangeE Series
Track Resistance35ohm
Power Rating12.5W
Resistor MountingPanel Mount
Resistance Tolerance± 10%
Rheostat Type-
Product RangeE Series
Resistor TerminalsSolder Lug
Adjustment TypeScrewdriver Slot
Resistor Case / Package-
Product Length-
Product Width-
Product Height17.46mm
Operating Temperature Min-
Operating Temperature Max-
SVHCTo Be Advised
Technical Specifications
Track Resistance
35ohm
Resistor Mounting
Panel Mount
Rheostat Type
-
Resistor Terminals
Solder Lug
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-
SVHC
To Be Advised
Power Rating
12.5W
Resistance Tolerance
± 10%
Product Range
E Series
Adjustment Type
Screwdriver Slot
Product Length
-
Product Height
17.46mm
Operating Temperature Max
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

