Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 3352T-1-103LFCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 06AN1278 |
| Product Range | 3352 Series |
| Your Part Number |
500 In Stock
500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.630 |
| 10+ | $3.150 |
| 25+ | $2.800 |
| 50+ | $2.720 |
| 100+ | $2.640 |
| 500+ | $2.350 |
| 1000+ | $2.230 |
| 2500+ | $2.090 |
Price for:Each
Minimum: 1
Multiple: 1
$3.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 3352T-1-103LFCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 06AN1278 |
| Product Range | 3352 Series |
| Trimmer Type | Single Turn |
| Element Material | Cermet |
| Adjustment Type | Top Adjust |
| Track Resistance | 10kohm |
| Potentiometer Mounting | Through Hole |
| No. of Turns | 1Turns |
| Product Range | 3352 Series |
| Power Rating | 500mW |
| Resistance Tolerance | ± 20% |
| Temperature Coefficient | ± 100ppm/°C |
| Trimmer Shape / Size | 3/8 Inch Round |
| Resistor Case / Package | - |
| Product Length | - |
| Product Width | 9.53mm |
| Product Height | - |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Trimmer Type | Single Turn |
|---|---|
| Adjustment Type | Top Adjust |
| Potentiometer Mounting | Through Hole |
| Product Range | 3352 Series |
| Resistance Tolerance | ± 20% |
| Trimmer Shape / Size | 3/8 Inch Round |
| Product Length | - |
| Product Height | - |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
| Element Material | Cermet |
|---|---|
| Track Resistance | 10kohm |
| No. of Turns | 1Turns |
| Power Rating | 500mW |
| Temperature Coefficient | ± 100ppm/°C |
| Resistor Case / Package | - |
| Product Width | 9.53mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Alternatives for 3352T-1-103LF
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
