Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 3329H-1-103LFCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 62J1675 |
| Product Range | 3329 Series |
| Your Part Number | |
| Technical Datasheet |
400 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.640 |
| 10+ | $2.100 |
| 25+ | $1.980 |
| 50+ | $1.900 |
| 100+ | $1.820 |
| 500+ | $1.780 |
| 1000+ | $1.700 |
| 2500+ | $1.610 |
Price for:Each
Minimum: 1
Multiple: 1
$2.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 3329H-1-103LFCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 62J1675 |
| Product Range | 3329 Series |
| Technical Datasheet | |
| Trimmer Type | Single Turn |
| Element Material | Cermet |
| Adjustment Type | Top Adjust |
| Track Resistance | 10kohm |
| Potentiometer Mounting | Through Hole |
| No. of Turns | 1Turns |
| Product Range | 3329 Series |
| Power Rating | 500mW |
| Resistance Tolerance | ± 10% |
| Temperature Coefficient | ± 100ppm/°C |
| Trimmer Shape / Size | 1/4 Inch Round |
| Resistor Case / Package | - |
| Product Length | - |
| Product Width | - |
| Product Height | 4.57mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 150°C |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The 3329H-1-103LF is a 10kΩ 500mW 1/4-inch round through-hole mounting Trimming Potentiometer with 100% tin-plated solderable pin terminals. The Trimpot® potentiometer features infinite resolution and 240° nominal adjustment angle.
- 200-cycle Rotational life
- -55 to 125°C Temperature range
Technical Specifications
| Trimmer Type | Single Turn |
|---|---|
| Adjustment Type | Top Adjust |
| Potentiometer Mounting | Through Hole |
| Product Range | 3329 Series |
| Resistance Tolerance | ± 10% |
| Trimmer Shape / Size | 1/4 Inch Round |
| Product Length | - |
| Product Height | 4.57mm |
| Operating Temperature Max | 150°C |
| MSL | - |
| Element Material | Cermet |
|---|---|
| Track Resistance | 10kohm |
| No. of Turns | 1Turns |
| Power Rating | 500mW |
| Temperature Coefficient | ± 100ppm/°C |
| Resistor Case / Package | - |
| Product Width | - |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (2)
Alternatives for 3329H-1-103LF
4 Products Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
