Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 3314J-1-502ECopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Full Reel40Y9182 Re-Reel09WX8795RL Cut Tape09WX8795 |
| Product Range | 3314 Series |
| Your Part Number | |
| Technical Datasheet |
2,249 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.700 | $1.70 |
| Total Price | $1.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.700 |
| 10+ | $1.440 |
| 25+ | $1.350 |
| 50+ | $1.280 |
| 100+ | $1.220 |
| 500+ | $1.140 |
| 1000+ | $1.120 |
| 2500+ | $1.090 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.090 |
| 1000+ | $1.030 |
| 1500+ | $1.000 |
| 2500+ | $0.968 |
| 5000+ | $0.922 |
| 12500+ | $0.904 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 3314J-1-502ECopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Full Reel40Y9182 Re-Reel09WX8795RL Cut Tape09WX8795 |
| Product Range | 3314 Series |
| Technical Datasheet | |
| Trimmer Type | Single Turn |
| Element Material | Cermet |
| Adjustment Type | Top Adjust |
| Track Resistance | 5kohm |
| Potentiometer Mounting | Surface Mount |
| No. of Turns | 1Turns |
| Product Range | 3314 Series |
| Power Rating | 250mW |
| Resistance Tolerance | ± 20% |
| Temperature Coefficient | ± 100ppm/°C |
| Trimmer Shape / Size | 4 mm Square |
| Resistor Case / Package | SMD |
| Product Length | 4.5mm |
| Product Width | 4.5mm |
| Product Height | 2.55mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The Bourns Trimpot 3314 series are cermet, surface mount trimming potentiometers. These potentiometers are single turn which performs a variety of circuit adjustments in all types of electronic equipment.
- 4mm square potentiometer design meets EIA/EIAJ/IPC/VECI SMD standard trimmer footprint
- Side/bottom/top adjustment with lead screw
- Sealed potentiometer
- Resistance value ranges from 10 ohm to 2Mohm
- ±20% tolerance
- Temperature coefficient is ±100ppm/°C
- Operating temperature ranges from -55°C to +125°C
- Power rating is 0.25W
- Compatible with popular vacuum pick and place equipment
- J-hook, gull-wing and pinned configurations
Technical Specifications
| Trimmer Type | Single Turn |
|---|---|
| Adjustment Type | Top Adjust |
| Potentiometer Mounting | Surface Mount |
| Product Range | 3314 Series |
| Resistance Tolerance | ± 20% |
| Trimmer Shape / Size | 4 mm Square |
| Product Length | 4.5mm |
| Product Height | 2.55mm |
| Operating Temperature Max | 125°C |
| MSL | - |
| Element Material | Cermet |
|---|---|
| Track Resistance | 5kohm |
| No. of Turns | 1Turns |
| Power Rating | 250mW |
| Temperature Coefficient | ± 100ppm/°C |
| Resistor Case / Package | SMD |
| Product Width | 4.5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 3314J-1-502E
7 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
