Print Page
3310Y-001-204L
Rotary Potentiometer, Sealed Panel Control, 200 kohm, 1 Turns, Linear, 250 mW, ± 20%, 3310 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 3310Y-001-204LCopy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 75K9694 |
| Product Range | 3310 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 250+ | $2.460 |
| 500+ | $2.220 |
| 1000+ | $1.930 |
| 2500+ | $1.730 |
Price for:Each
Minimum: 250
Multiple: 250
$615.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 3310Y-001-204LCopy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 75K9694 |
| Product Range | 3310 Series |
| Technical Datasheet | |
| Track Resistance | 200kohm |
| No. of Turns | 1Turns |
| Track Taper | Linear |
| Power Rating | 250mW |
| Resistance Tolerance | ± 20% |
| Product Range | 3310 Series |
| Potentiometer Mounting | Panel Mount |
| Shaft Diameter | 3.18mm |
| No. of Gangs | 1 |
| Adjustment Type | Screwdriver Slot |
| Shaft Length | 12.7mm |
| Temperature Coefficient | ± 1000ppm/°C |
| Potentiometer Type | - |
| Resistor Technology | Conductive Plastic |
| Potentiometer Terminals | PC Pin |
| Resistor Case / Package | - |
| Product Length | 23.85mm |
| Product Width | 9.53mm |
| Product Height | 9.53mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
The 3310Y series 9mm square sealed Panel Control with solderable terminals. It has plastic or metal bushing and plastic shaft. It is designed for applications that typically require frequent adjustment.
- Essentially infinite theoretical resolution
- Withstands typical industrial washing processes
- 5.08x5.08mm Triangular pattern rear exit single cup terminal style designator
- Conductive plastic
- PC board and bushing mount
- Compact package saves board and panel space
- IP67 Protection rating
- UL94V-0/UL94V-1 Flammability rating
Technical Specifications
| Track Resistance | 200kohm |
|---|---|
| Track Taper | Linear |
| Resistance Tolerance | ± 20% |
| Potentiometer Mounting | Panel Mount |
| No. of Gangs | 1 |
| Shaft Length | 12.7mm |
| Potentiometer Type | - |
| Potentiometer Terminals | PC Pin |
| Product Length | 23.85mm |
| Product Height | 9.53mm |
| Operating Temperature Max | 125°C |
| No. of Turns | 1Turns |
|---|---|
| Power Rating | 250mW |
| Product Range | 3310 Series |
| Shaft Diameter | 3.18mm |
| Adjustment Type | Screwdriver Slot |
| Temperature Coefficient | ± 1000ppm/°C |
| Resistor Technology | Conductive Plastic |
| Resistor Case / Package | - |
| Product Width | 9.53mm |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (17-Jan-2022) |
Technical Docs (3)
Alternatives for 3310Y-001-204L
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
